




ERF8-040-07.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13137TR-ND - Tape & Reel (TR) SAM13137CT-ND - Cut Tape (CT) SAM13137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-07.0-L-DV-K-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-07.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 80 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱473.42000 | ₱473.42 |
| 10 | ₱402.26000 | ₱4,022.60 |
| 25 | ₱377.07080 | ₱9,426.77 |
| 50 | ₱359.06260 | ₱17,953.13 |
| 100 | ₱341.92420 | ₱34,192.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱282.74340 | ₱84,823.02 |
| 600 | ₱265.89075 | ₱159,534.45 |















