
ERF8-050-01-S-D-RA-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-050-01-S-D-RA-TR-ND - Tape & Reel (TR) 612-ERF8-050-01-S-D-RA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-050-01-S-D-RA-TR |
Description | CONN SOCKET 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-01-S-D-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱846.21000 | ₱846.21 |
| 10 | ₱719.06600 | ₱7,190.66 |
| 25 | ₱674.03440 | ₱16,850.86 |
| 50 | ₱641.85380 | ₱32,092.69 |
| 100 | ₱627.75820 | ₱62,775.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱577.93575 | ₱115,587.15 |
| 400 | ₱502.66155 | ₱201,064.62 |
| 600 | ₱492.35940 | ₱295,415.64 |















