ERF8-050-07.0-STL-DV-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱315.43637
Datasheet

Similar


Samtec Inc.
In Stock: 550
Unit Price: ₱463.89000
Datasheet

Similar


Samtec Inc.
In Stock: 250
Unit Price: ₱565.13000
Datasheet

Similar


Samtec Inc.
In Stock: 64
Unit Price: ₱573.47000
Datasheet
Image for ERF8-050-07.0-STL-DV-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-050-07.0-STL-DV-TR

DigiKey Part Number
612-ERF8-050-07.0-STL-DV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERF8-050-07.0-STL-DV-TR
Description
0.80 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Height Above Board
0.285" (7.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₱390.76710₱117,230.13
Manufacturers Standard Package