150 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-075-01-S-D-RA-K-TR

DigiKey Part Number
612-ERM8-075-01-S-D-RA-K-TR-ND - Tape & Reel (TR)
612-ERM8-075-01-S-D-RA-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-075-01-S-D-RA-K-TR
Description
CONN HDR 150POS R/A SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-075-01-S-D-RA-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
150
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱1,014.14000₱1,014.14
10₱862.04600₱8,620.46
25₱808.09360₱20,202.34
50₱769.51700₱38,475.85
100₱765.52120₱76,552.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₱704.65815₱140,931.63
400₱617.41888₱246,967.55
600₱600.40692₱360,244.15
Manufacturers Standard Package