
ERM8-075-05.0-S-DV-L-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-075-05.0-S-DV-L-TR-ND - Tape & Reel (TR) 612-ERM8-075-05.0-S-DV-L-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-05.0-S-DV-L-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-05.0-S-DV-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱688.40000 | ₱688.40 |
| 10 | ₱584.90000 | ₱5,849.00 |
| 25 | ₱548.26480 | ₱13,706.62 |
| 50 | ₱522.08680 | ₱26,104.34 |
| 100 | ₱500.83930 | ₱50,083.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱451.74632 | ₱112,936.58 |
| 500 | ₱396.90194 | ₱198,450.97 |
| 1,250 | ₱384.88356 | ₱481,104.45 |















