50 Position Cable Assembly Rectangular Plug to Plug 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFMD-25-D-02.00-01

DigiKey Part Number
612-FFMD-25-D-02.00-01-ND
Manufacturer
Manufacturer Product Number
FFMD-25-D-02.00-01
Description
CABLE ASSEM .05" 50POS M-M 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Plug 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
EDA/CAD Models
FFMD-25-D-02.00-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱943.87000₱943.87
10₱875.38500₱8,753.85
25₱817.02600₱20,425.65
50₱755.09400₱37,754.70
100₱705.07800₱70,507.80
250₱657.25096₱164,312.74
Manufacturers Standard Package
Alternate Length
CABLE ASSEM .05" 50POS M-M 6"
In-Stock: 0
Unit Price: ₱1,020.69000
CABLE ASSEM .05" 50POS M-M 12"
In-Stock: 0
Unit Price: ₱1,136.21000