
FFMD-25-D-13.00-01 | |
|---|---|
DigiKey Part Number | FFMD-25-D-13.00-01-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-25-D-13.00-01 |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 1.08' (330.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-25-D-13.00-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.08' (330.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,155.27000 | ₱1,155.27 |
| 10 | ₱1,071.90000 | ₱10,719.00 |
| 25 | ₱999.84440 | ₱24,996.11 |
| 50 | ₱924.21600 | ₱46,210.80 |
| 100 | ₱862.88550 | ₱86,288.55 |
| 250 | ₱783.68516 | ₱195,921.29 |
| 500 | ₱768.94652 | ₱384,473.26 |

