
FFMD-25-D-28.00-01 | |
|---|---|
DigiKey Part Number | FFMD-25-D-28.00-01-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-25-D-28.00-01 |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 2.33' (711.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-25-D-28.00-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 2.33' (711.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,444.09000 | ₱1,444.09 |
| 10 | ₱1,339.87500 | ₱13,398.75 |
| 25 | ₱1,249.95440 | ₱31,248.86 |
| 50 | ₱1,155.28200 | ₱57,764.10 |
| 100 | ₱1,078.45650 | ₱107,845.65 |
| 250 | ₱979.59988 | ₱244,899.97 |
| 500 | ₱961.73608 | ₱480,868.04 |

