
FFMD-25-D-38.40-01 | |
|---|---|
DigiKey Part Number | FFMD-25-D-38.40-01-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-25-D-38.40-01 |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 3.20' (975.36mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 3.20' (975.36mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,644.18000 | ₱1,644.18 |
| 10 | ₱1,525.07600 | ₱15,250.76 |
| 25 | ₱1,423.24520 | ₱35,581.13 |
| 50 | ₱1,315.45960 | ₱65,772.98 |
| 100 | ₱1,227.92700 | ₱122,792.70 |
| 250 | ₱1,115.37864 | ₱278,844.66 |
| 500 | ₱1,090.47960 | ₱545,239.80 |

