
FFMD-25-T-02.00-01-N | |
|---|---|
DigiKey Part Number | SAM8599-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-25-T-02.00-01-N |
Description | CABLE ASSEM .05" 50POS M-F 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-25-T-02.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,057.61000 | ₱1,057.61 |
| 10 | ₱981.38400 | ₱9,813.84 |
| 25 | ₱915.87920 | ₱22,896.98 |
| 50 | ₱846.20560 | ₱42,310.28 |
| 100 | ₱790.23450 | ₱79,023.45 |
| 250 | ₱717.57988 | ₱179,394.97 |
| 500 | ₱701.73720 | ₱350,868.60 |



