
FFMD-25-T-05.00-01-N | |
|---|---|
DigiKey Part Number | FFMD-25-T-05.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-25-T-05.00-01-N |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-25-T-05.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,115.37000 | ₱1,115.37 |
| 10 | ₱1,034.97900 | ₱10,349.79 |
| 25 | ₱965.30560 | ₱24,132.64 |
| 50 | ₱892.66640 | ₱44,633.32 |
| 100 | ₱833.10450 | ₱83,310.45 |
| 250 | ₱783.71848 | ₱195,929.62 |

