
FFMD-25-T-08.00-01-N | |
|---|---|
DigiKey Part Number | FFMD-25-T-08.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-25-T-08.00-01-N |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-25-T-08.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.667' (203.20mm, 8.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,173.14000 | ₱1,173.14 |
| 10 | ₱1,088.57400 | ₱10,885.74 |
| 25 | ₱1,015.32760 | ₱25,383.19 |
| 50 | ₱938.50800 | ₱46,925.40 |
| 100 | ₱876.57600 | ₱87,657.60 |
| 250 | ₱811.07100 | ₱202,767.75 |

