
FFMD-25-T-10.00-01-N | |
|---|---|
DigiKey Part Number | FFMD-25-T-10.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-25-T-10.00-01-N |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-25-T-10.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.833' (254.00mm, 10.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,211.84000 | ₱1,211.84 |
| 10 | ₱1,124.30400 | ₱11,243.04 |
| 25 | ₱1,048.67560 | ₱26,216.89 |
| 50 | ₱969.47400 | ₱48,473.70 |
| 100 | ₱905.16600 | ₱90,516.60 |
| 250 | ₱822.38788 | ₱205,596.97 |
| 500 | ₱803.92500 | ₱401,962.50 |

