Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-06-D-03.95-01-F-N | |
|---|---|
DigiKey Part Number | 612-FFSD-06-D-03.95-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-06-D-03.95-01-F-N |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.329' (100.33mm, 3.95") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.329' (100.33mm, 3.95") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 3.00µin (0.076µm) |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-06-D-03.85-01-N | Samtec Inc. | 0 | FFSD-06-D-03.85-01-N-ND | ₱674.70000 | Parametric Equivalent |
| FFSD-06-D-03.93-01-N | Samtec Inc. | 0 | FFSD-06-D-03.93-01-N-ND | ₱675.89000 | Parametric Equivalent |
| FFSD-06-D-03.94-01-N | Samtec Inc. | 0 | FFSD-06-D-03.94-01-N-ND | ₱700.90000 | Parametric Equivalent |
| FFSD-06-D-03.96-01-N | Samtec Inc. | 0 | 612-FFSD-06-D-03.96-01-N-ND | ₱675.89000 | Parametric Equivalent |
| FFSD-06-D-04.00-01-F-N | Samtec Inc. | 0 | FFSD-06-D-04.00-01-F-N-ND | ₱600.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱599.67000 | ₱599.67 |



