
FSI-120-03-G-D-E-AB | |
|---|---|
DigiKey Part Number | FSI-120-03-G-D-E-AB-ND |
Manufacturer | |
Manufacturer Product Number | FSI-120-03-G-D-E-AB |
Description | CONN STACKING 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-120-03-G-D-E-AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱619.32000 | ₱619.32 |
| 10 | ₱572.15600 | ₱5,721.56 |
| 25 | ₱540.90440 | ₱13,522.61 |
| 50 | ₱521.30080 | ₱26,065.04 |
| 100 | ₱406.48830 | ₱40,648.83 |
| 500 | ₱368.19766 | ₱184,098.83 |
| 1,000 | ₱340.14960 | ₱340,149.60 |

