
FSI-120-03-G-D-E-AD-K-TR | |
|---|---|
DigiKey Part Number | 612-FSI-120-03-G-D-E-AD-K-TR-ND - Tape & Reel (TR) 612-FSI-120-03-G-D-E-AD-K-TRCT-ND - Cut Tape (CT) 612-FSI-120-03-G-D-E-AD-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSI-120-03-G-D-E-AD-K-TR |
Description | CONN STACKING 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-120-03-G-D-E-AD-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | ₱418.51742 | ₱115,092.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱831.91000 | ₱831.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱697.33000 | ₱697.33 |
| 10 | ₱618.06900 | ₱6,180.69 |
| 25 | ₱594.30920 | ₱14,857.73 |
| 50 | ₱570.53660 | ₱28,526.83 |
| 100 | ₱538.84410 | ₱53,884.41 |

