
FSI-120-03-G-D-E-AD-TR | |
|---|---|
DigiKey Part Number | 612-FSI-120-03-G-D-E-AD-TR-ND - Tape & Reel (TR) 612-FSI-120-03-G-D-E-AD-CT-ND - Cut Tape (CT) 612-FSI-120-03-G-D-E-AD-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSI-120-03-G-D-E-AD-TR |
Description | CONN STACKING 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-120-03-G-D-E-AD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱652.07000 | ₱652.07 |
| 10 | ₱553.99400 | ₱5,539.94 |
| 25 | ₱519.27600 | ₱12,981.90 |
| 50 | ₱494.49120 | ₱24,724.56 |
| 100 | ₱471.95760 | ₱47,195.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | ₱410.95564 | ₱113,012.80 |
| 550 | ₱372.54696 | ₱204,900.83 |
| 1,375 | ₱339.95168 | ₱467,433.56 |

