
FSI-120-03-G-D-M-AB-K-TR | |
|---|---|
DigiKey Part Number | SAM13880TR-ND - Tape & Reel (TR) SAM13880CT-ND - Cut Tape (CT) SAM13880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSI-120-03-G-D-M-AB-K-TR |
Description | CONN STACKING 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-120-03-G-D-M-AB-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱662.20000 | ₱662.20 |
| 10 | ₱562.80700 | ₱5,628.07 |
| 25 | ₱527.51760 | ₱13,187.94 |
| 50 | ₱502.34000 | ₱25,117.00 |
| 100 | ₱480.15760 | ₱48,015.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱418.51940 | ₱125,555.82 |
| 600 | ₱379.75135 | ₱227,850.81 |
| 1,500 | ₱376.59420 | ₱564,891.30 |

