
FSI-120-10-L-D-E-AD-P-TR | |
|---|---|
DigiKey Part Number | 612-FSI-120-10-L-D-E-AD-P-TR-ND - Tape & Reel (TR) 612-FSI-120-10-L-D-E-AD-P-TRCT-ND - Cut Tape (CT) 612-FSI-120-10-L-D-E-AD-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSI-120-10-L-D-E-AD-P-TR |
Description | CONN STACKING 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-120-10-L-D-E-AD-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱708.65000 | ₱708.65 |
| 10 | ₱601.99100 | ₱6,019.91 |
| 25 | ₱564.29600 | ₱14,107.40 |
| 50 | ₱537.35540 | ₱26,867.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₱450.43624 | ₱56,304.53 |
| 625 | ₱408.87221 | ₱255,545.13 |
| 1,250 | ₱325.68086 | ₱407,101.08 |

