
FSI-120-10-L-D-E-AD | |
|---|---|
DigiKey Part Number | SAM8057-ND |
Manufacturer | |
Manufacturer Product Number | FSI-120-10-L-D-E-AD |
Description | CONN STACKING 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-120-10-L-D-E-AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱659.81000 | ₱659.81 |
| 10 | ₱609.55400 | ₱6,095.54 |
| 25 | ₱576.27720 | ₱14,406.93 |
| 50 | ₱555.42280 | ₱27,771.14 |
| 100 | ₱432.51170 | ₱43,251.17 |
| 500 | ₱391.54244 | ₱195,771.22 |
| 1,000 | ₱389.31408 | ₱389,314.08 |

