


FSI-150-03-G-D-AD | |
|---|---|
DigiKey Part Number | SAM15618-ND |
Manufacturer | |
Manufacturer Product Number | FSI-150-03-G-D-AD |
Description | CONN STACKING 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-150-03-G-D-AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 100 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱851.57000 | ₱851.57 |
| 10 | ₱806.30700 | ₱8,063.07 |
| 25 | ₱776.00800 | ₱19,400.20 |
| 50 | ₱757.11880 | ₱37,855.94 |
| 100 | ₱677.58370 | ₱67,758.37 |

