Image for FTMH-150-03-H-DV-EP-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTMH-150-03-H-DV-EP-A

DigiKey Part Number
FTMH-150-03-H-DV-EP-A-ND
Manufacturer
Manufacturer Product Number
FTMH-150-03-H-DV-EP-A
Description
CONN HEADER SMD 100POS 1MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 100 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FTMH-150-03-H-DV-EP-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.065" (1.65mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, End Shrouds
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
10₱1,466.59700₱14,665.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.