



BM08B-XASS-TF | |
|---|---|
DigiKey Part Number | 455-BM08B-XASS-TFTR-ND - Tape & Reel (TR) 455-BM08B-XASS-TFCT-ND - Cut Tape (CT) 455-BM08B-XASS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM08B-XASS-TF |
Description | CONN HEADER SMD 8POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM08B-XASS-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.370" (9.40mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 11.9mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.20000 | ₱79.20 |
| 10 | ₱67.29200 | ₱672.92 |
| 100 | ₱57.17400 | ₱5,717.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱43.37742 | ₱21,688.71 |
| 1,000 | ₱41.30686 | ₱41,306.86 |
| 1,500 | ₱40.14186 | ₱60,212.79 |
| 2,500 | ₱38.72132 | ₱96,803.30 |
| 3,500 | ₱38.41945 | ₱134,468.07 |











