




HSEC8-1100-01-L-DV-A-K | |
|---|---|
DigiKey Part Number | SAM12634-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-1100-01-L-DV-A-K |
Description | CONN EDGE DUAL FML 200POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-1100-01-L-DV-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 100 | |
Number of Positions | 200 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱572.87000 | ₱572.87 |
| 10 | ₱529.22100 | ₱5,292.21 |
| 25 | ₱500.29160 | ₱12,507.29 |
| 50 | ₱482.23600 | ₱24,111.80 |
| 100 | ₱374.62910 | ₱37,462.91 |
| 500 | ₱328.00140 | ₱164,000.70 |

