
HSEC8-112-01-L-DP-A-K | |
|---|---|
DigiKey Part Number | 612-HSEC8-112-01-L-DP-A-KTR-ND - Tape & Reel (TR) 612-HSEC8-112-01-L-DP-A-KCT-ND - Cut Tape (CT) 612-HSEC8-112-01-L-DP-A-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-112-01-L-DP-A-K |
Description | CONN PCI EXP FMALE 24POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-112-01-L-DP-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 24 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱418.64000 | ₱418.64 |
| 10 | ₱355.63300 | ₱3,556.33 |
| 25 | ₱333.36080 | ₱8,334.02 |
| 50 | ₱317.43720 | ₱15,871.86 |
| 100 | ₱302.28770 | ₱30,228.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱247.94240 | ₱61,985.60 |
| 500 | ₱236.11694 | ₱118,058.47 |
| 750 | ₱229.46203 | ₱172,096.52 |
| 1,250 | ₱227.95740 | ₱284,946.75 |

