
HTST-105-01-L-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM13192TR-ND - Tape & Reel (TR) SAM13192CT-ND - Cut Tape (CT) SAM13192DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTST-105-01-L-DV-P-TR |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTST-105-01-L-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.250" (6.35mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱195.92000 | ₱195.92 |
| 10 | ₱166.44200 | ₱1,664.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱109.17100 | ₱16,375.65 |
| 300 | ₱103.95643 | ₱31,186.93 |
| 450 | ₱101.02460 | ₱45,461.07 |
| 750 | ₱97.45000 | ₱73,087.50 |
| 1,050 | ₱95.16430 | ₱99,922.51 |
| 1,500 | ₱92.80113 | ₱139,201.70 |
| 3,750 | ₱89.35073 | ₱335,065.24 |









