16 Position Cable Assembly Rectangular Plug to Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDMD-08-D-07.00-T-G

DigiKey Part Number
612-IDMD-08-D-07.00-T-G-ND
Manufacturer
Manufacturer Product Number
IDMD-08-D-07.00-T-G
Description
SLIM BODY DOUBLE-ROW IDC MALE AS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱403.15000₱403.15
10₱365.63700₱3,656.37
25₱334.67120₱8,366.78
50₱305.49160₱15,274.58
100₱274.52550₱27,452.55
500₱264.40200₱132,201.00
Manufacturers Standard Package