30 Position Cable Assembly Rectangular Socket to Plug 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDMD-15-T-04.00-G-S02-M

DigiKey Part Number
IDMD-15-T-04.00-G-S02-M-ND
Manufacturer
Manufacturer Product Number
IDMD-15-T-04.00-G-S02-M
Description
.100" SLIM BODY DOUBLE ROW, IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Plug 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
EDA/CAD Models
IDMD-15-T-04.00-G-S02-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.333' (101.60mm, 4.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱939.70000₱939.70
10₱871.81200₱8,718.12
25₱813.45320₱20,336.33
50₱752.11660₱37,605.83
100₱674.70150₱67,470.15
250₱649.57140₱162,392.85
Manufacturers Standard Package