
ERF5-010-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13490TR-ND - Tape & Reel (TR) SAM13490CT-ND - Cut Tape (CT) SAM13490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-010-05.0-L-DV-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-010-05.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 10mm | |
Height Above Board | 0.193" (4.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱251.90000 | ₱251.90 |
| 10 | ₱214.02300 | ₱2,140.23 |
| 25 | ₱200.56440 | ₱5,014.11 |
| 50 | ₱190.98880 | ₱9,549.44 |
| 100 | ₱181.87170 | ₱18,187.17 |
| 250 | ₱170.48212 | ₱42,620.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱162.69060 | ₱113,883.42 |
| 1,400 | ₱146.31520 | ₱204,841.28 |
| 3,500 | ₱131.36798 | ₱459,787.93 |
| 4,900 | ₱130.77180 | ₱640,781.82 |


