Similar
Similar

LSEM-120-06.0-S-DV-A-N-TR | |
|---|---|
DigiKey Part Number | 612-LSEM-120-06.0-S-DV-A-N-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSEM-120-06.0-S-DV-A-N-TR |
Description | 0.80 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱324.84527 | ₱97,453.58 |

