
LSHM-120-06.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14095TR-ND - Tape & Reel (TR) SAM14095CT-ND - Cut Tape (CT) SAM14095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-06.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-06.0-L-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 8.5mm, 9mm, 10mm, 12mm |
Number of Positions 40 | Height Above Board 0.293" (7.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱285.84000 | ₱285.84 |
| 10 | ₱242.96400 | ₱2,429.64 |
| 25 | ₱227.71920 | ₱5,692.98 |
| 50 | ₱216.83340 | ₱10,841.67 |
| 100 | ₱206.48370 | ₱20,648.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱209.02050 | ₱83,608.20 |
| 1,200 | ₱197.70699 | ₱237,248.39 |
| 2,800 | ₱165.54964 | ₱463,538.99 |


