80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
LSHM-140-01-L-DH-A-S-K-TR
LSHM-140-01-L-DH-A-S-K-TR

LSHM-140-01-L-DH-A-S-K-TR

DigiKey Part Number
SAM14121TR-ND - Tape & Reel (TR)
SAM14121CT-ND - Cut Tape (CT)
SAM14121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-140-01-L-DH-A-S-K-TR
Description
CONN SELF-MATE 80P R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-140-01-L-DH-A-S-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Pick and Place, Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.202" (5.13mm)
Number of Positions
80
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-140-01-F-DH-A-S-K-TRSamtec Inc.294SAM15429CT-ND₱11.08000Similar
In-Stock: 140
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱651.48000₱651.48
10₱553.81500₱5,538.15
25₱519.08560₱12,977.14
50₱494.31260₱24,715.63
100₱470.71890₱47,071.89
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375₱400.53488₱150,200.58
750₱377.17461₱282,880.96
Manufacturers Standard Package