
LSS-105-01-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LSS-105-01-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-LSS-105-01-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-LSS-105-01-L-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-105-01-L-DV-A-K-TR |
Description | CONN SELF-MATE 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-105-01-L-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 10 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱282.86000 | ₱282.86 |
| 10 | ₱240.58200 | ₱2,405.82 |
| 100 | ₱204.45900 | ₱20,445.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 775 | ₱169.71827 | ₱131,531.66 |
| 1,550 | ₱152.44800 | ₱236,294.40 |
| 3,875 | ₱148.63680 | ₱575,967.60 |

