
MECT-110-01-MM-D-RA1-TR | |
|---|---|
DigiKey Part Number | 612-MECT-110-01-MM-D-RA1-TR-ND - Tape & Reel (TR) 612-MECT-110-01-MM-D-RA1-TRCT-ND - Cut Tape (CT) 612-MECT-110-01-MM-D-RA1-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MECT-110-01-MM-D-RA1-TR |
Description | 0.80 MM SFP+ EDGE CARD CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MECT-110-01-MM-D-RA1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱223.91000 | ₱223.91 |
| 10 | ₱190.44100 | ₱1,904.41 |
| 25 | ₱178.50720 | ₱4,462.68 |
| 50 | ₱169.97960 | ₱8,498.98 |
| 100 | ₱161.86290 | ₱16,186.29 |
| 250 | ₱151.72624 | ₱37,931.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱127.67640 | ₱63,838.20 |
| 1,000 | ₱115.12206 | ₱115,122.06 |

