
MMS-108-02-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-MMS-108-02-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-MMS-108-02-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-MMS-108-02-L-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS-108-02-L-DV-A-K-TR |
Description | CONN RCPT 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-108-02-L-DV-A-K-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱293.58000 | ₱293.58 |
| 10 | ₱249.69300 | ₱2,496.93 |
| 100 | ₱212.21240 | ₱21,221.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ₱163.16809 | ₱89,742.45 |
| 1,100 | ₱157.80750 | ₱173,588.25 |

