
MMS-108-02-L-DV-A-P-TR | |
|---|---|
DigiKey Part Number | 612-MMS-108-02-L-DV-A-P-TR-ND - Tape & Reel (TR) 612-MMS-108-02-L-DV-A-P-TRCT-ND - Cut Tape (CT) 612-MMS-108-02-L-DV-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS-108-02-L-DV-A-P-TR |
Description | CONN RCPT 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-108-02-L-DV-A-P-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱312.64000 | ₱312.64 |
| 10 | ₱265.59300 | ₱2,655.93 |
| 100 | ₱225.71830 | ₱22,571.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₱179.24682 | ₱80,661.07 |
| 900 | ₱169.71817 | ₱152,746.35 |
| 1,350 | ₱168.82425 | ₱227,912.74 |

