
NVAM-DP-02-1-05.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAM-DP-02-1-05.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAM-DP-02-1-05.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAM-DP-02-1-05.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAM-DP-02-1-05.0-S-2-K-TR |
Description | CONN HD ARRAY HDR 8PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAM-DP-02-1-05.0-S-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 16 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.332" (8.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱867.64000 | ₱867.64 |
| 10 | ₱737.16900 | ₱7,371.69 |
| 25 | ₱690.99440 | ₱17,274.86 |
| 50 | ₱658.01560 | ₱32,900.78 |
| 100 | ₱645.06940 | ₱64,506.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | ₱547.97909 | ₱150,694.25 |
| 550 | ₱505.93680 | ₱278,265.24 |

