
NVAM-DP-03-2-02.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAM-DP-03-2-02.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAM-DP-03-2-02.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAM-DP-03-2-02.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAM-DP-03-2-02.0-S-2-K-TR |
Description | CONN HD ARRAY HDR 24PAIR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAM-DP-03-2-02.0-S-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 48 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.214" (5.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,361.31000 | ₱1,361.31 |
| 10 | ₱1,156.81800 | ₱11,568.18 |
| 25 | ₱1,084.38160 | ₱27,109.54 |
| 50 | ₱1,055.98820 | ₱52,799.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱895.87318 | ₱358,349.27 |

