
NVAM-DP-04-1-02.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAM-DP-04-1-02.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAM-DP-04-1-02.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAM-DP-04-1-02.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAM-DP-04-1-02.0-S-2-K-TR |
Description | CONN HD ARRAY HDR 16PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAM-DP-04-1-02.0-S-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 32 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.214" (5.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,170.75000 | ₱1,170.75 |
| 10 | ₱995.14000 | ₱9,951.40 |
| 25 | ₱932.79120 | ₱23,319.78 |
| 50 | ₱895.63200 | ₱44,781.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱760.21680 | ₱304,086.72 |
| 800 | ₱702.45180 | ₱561,961.44 |


