
QFS-026-04.25-L-D-A-TR | |
|---|---|
DigiKey Part Number | 612-QFS-026-04.25-L-D-A-TR-ND - Tape & Reel (TR) 612-QFS-026-04.25-L-D-A-TRCT-ND - Cut Tape (CT) 612-QFS-026-04.25-L-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QFS-026-04.25-L-D-A-TR |
Description | CONN RCPT 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-026-04.25-L-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱712.81000 | ₱712.81 |
| 10 | ₱605.62400 | ₱6,056.24 |
| 25 | ₱567.65440 | ₱14,191.36 |
| 50 | ₱540.55920 | ₱27,027.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | ₱461.51251 | ₱80,764.69 |
| 525 | ₱425.03840 | ₱223,145.16 |

