
QFSS-026-04.25-L-D-A-P-TR | |
|---|---|
DigiKey Part Number | 612-QFSS-026-04.25-L-D-A-P-TR-ND - Tape & Reel (TR) 612-QFSS-026-04.25-L-D-A-P-TRCT-ND - Cut Tape (CT) 612-QFSS-026-04.25-L-D-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QFSS-026-04.25-L-D-A-P-TR |
Description | .635MM DOUBLE ROW SHIELDED TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFSS-026-04.25-L-D-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱873.00000 | ₱873.00 |
| 10 | ₱741.93300 | ₱7,419.33 |
| 25 | ₱695.44880 | ₱17,386.22 |
| 50 | ₱662.25560 | ₱33,112.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱575.84853 | ₱86,377.28 |
| 300 | ₱527.61500 | ₱158,284.50 |
| 750 | ₱430.54729 | ₱322,910.47 |
| 1,050 | ₱378.73857 | ₱397,675.50 |

