QFSS-26-4.25-L-D-A-BM-GP-P-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱817.62153

Similar


Samtec Inc.
In Stock: 580
Unit Price: ₱873.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱515.10950
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱575.85247

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱515.11067
Image for QFSS-26-4.25-L-D-A-BM-GP-P-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFSS-26-4.25-L-D-A-BM-GP-P-TR

DigiKey Part Number
612-QFSS-26-4.25-L-D-A-BM-GP-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QFSS-26-4.25-L-D-A-BM-GP-P-TR
Description
0.635 MM Q2 SHIELDED GROUND PLAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
52
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11mm
Height Above Board
0.278" (7.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
150₱678.87000₱101,830.50
Manufacturers Standard Package