
QMS-026-06.75-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QMS-026-06.75-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QMS-026-06.75-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-QMS-026-06.75-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMS-026-06.75-L-D-A-K-TR |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-026-06.75-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 13mm | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱756.88000 | ₱756.88 |
| 10 | ₱643.31900 | ₱6,433.19 |
| 25 | ₱603.00320 | ₱15,075.08 |
| 50 | ₱574.21680 | ₱28,710.84 |
| 100 | ₱555.78020 | ₱55,578.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | ₱492.47849 | ₱160,055.51 |
| 650 | ₱451.39175 | ₱293,404.64 |

