QMS-052-01-S-D-RA-PC4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 48
Unit Price: ₱2,501.10000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱1,656.68083

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱1,581.65280

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱2,367.73292

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱1,656.68083
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱1,719.80417
Datasheet
Image for QMS-052-01-S-D-RA-PC4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-052-01-S-D-RA-PC4

DigiKey Part Number
QMS-052-01-S-D-RA-PC4-ND
Manufacturer
Manufacturer Product Number
QMS-052-01-S-D-RA-PC4
Description
CONN HDR 104POS R/A GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
112 (104 + 8 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold
EDA/CAD Models
QMS-052-01-S-D-RA-PC4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
112 (104 + 8 Power)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle; Through Hole
Features
Ground Bus (Plane), Power Pins (8)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.320" (8.12mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
24₱2,111.64292₱50,679.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.