
QMS-052-02-SL-D-RA-MG-K-TR | |
|---|---|
DigiKey Part Number | 612-QMS-052-02-SL-D-RA-MG-K-TR-ND - Tape & Reel (TR) 612-QMS-052-02-SL-D-RA-MG-K-TRCT-ND - Cut Tape (CT) 612-QMS-052-02-SL-D-RA-MG-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMS-052-02-SL-D-RA-MG-K-TR |
Description | CONN HDR 104POS R/A GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-052-02-SL-D-RA-MG-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Features | Ground Bus (Plane), Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.320" (8.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,553.06000 | ₱1,553.06 |
| 10 | ₱1,320.04500 | ₱13,200.45 |
| 25 | ₱1,237.40120 | ₱30,935.03 |
| 50 | ₱1,219.98900 | ₱60,999.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₱1,082.02824 | ₱135,253.53 |
| 250 | ₱989.72576 | ₱247,431.44 |
| 625 | ₱956.84941 | ₱598,030.88 |

