Similar

QMSS-064-06.75-H-D-DP-A | |
|---|---|
DigiKey Part Number | QMSS-064-06.75-H-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-064-06.75-H-D-DP-A |
Description | CONN DIFF ARRAY PLUG 128POS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 128 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QMSS-064-06.75-H-D-DP-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 128 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | ₱2,690.49036 | ₱75,333.73 |


