
QSE-040-01-L-D-A-RT1 | |
|---|---|
DigiKey Part Number | SAM11592-ND |
Manufacturer | |
Manufacturer Product Number | QSE-040-01-L-D-A-RT1 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-040-01-L-D-A-RT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱910.52000 | ₱910.52 |
| 10 | ₱861.68900 | ₱8,616.89 |
| 25 | ₱829.53160 | ₱20,738.29 |
| 50 | ₱809.28460 | ₱40,464.23 |
| 100 | ₱644.33100 | ₱64,433.10 |
| 250 | ₱589.54500 | ₱147,386.25 |
| 500 | ₱479.97538 | ₱239,987.69 |
| 1,000 | ₱404.04496 | ₱404,044.96 |

