QTH-020-01-H-D-DP-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 293
Unit Price: ₱564.53000
Datasheet

Similar


Samtec Inc.
In Stock: 538
Unit Price: ₱580.61000
Datasheet
40 Position Connector Differential Pair Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-020-01-H-D-DP-A-K-TR

DigiKey Part Number
QTH-020-01-H-D-DP-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTH-020-01-H-D-DP-A-K-TR
Description
CONN DIFF ARRAY PLG 40P SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
40 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-020-01-H-D-DP-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm
Height Above Board
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
425₱503.79581₱214,113.22
Manufacturers Standard Package