
RF174-01SP1-01SP1-0305 | |
|---|---|
DigiKey Part Number | 612-RF174-01SP1-01SP1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01SP1-01SP1-0305 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-01SP1-01SP1-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱952.80000 | ₱952.80 |
| 10 | ₱809.76100 | ₱8,097.61 |
| 25 | ₱759.07200 | ₱18,976.80 |
| 50 | ₱722.84180 | ₱36,142.09 |
| 100 | ₱688.35040 | ₱68,835.04 |
| 250 | ₱648.85680 | ₱162,214.20 |

