
RF179-72RP1-SING-1000 | |
|---|---|
DigiKey Part Number | 612-RF179-72RP1-SING-1000-ND |
Manufacturer | |
Manufacturer Product Number | RF179-72RP1-SING-1000 |
Description | COAX CBL MCX TO CABLE 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to Cable RG-179 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
EDA/CAD Models | RF179-72RP1-SING-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to Cable | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Amber | |
Features | Shielded | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |

